
MFR-25FRF52-6K34 | |
---|---|
DigiKey Part Number | 13-MFR-25FRF52-6K34TR-ND - Tape & Reel (TR) 13-MFR-25FRF52-6K34CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFR-25FRF52-6K34 |
Description | RES 6.34K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.34 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-25FRF52-6K34 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.25000 | kr.2.50 |
25 | kr.0.21000 | kr.5.25 |
50 | kr.0.18300 | kr.9.15 |
100 | kr.0.16060 | kr.16.06 |
250 | kr.0.13620 | kr.34.05 |
500 | kr.0.12096 | kr.60.48 |
1.000 | kr.0.10784 | kr.107.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.08456 | kr.422.80 |
10.000 | kr.0.07692 | kr.769.20 |
15.000 | kr.0.07300 | kr.1,095.00 |
25.000 | kr.0.06856 | kr.1,714.00 |
35.000 | kr.0.06591 | kr.2,306.85 |
50.000 | kr.0.06333 | kr.3,166.50 |
60.000 | kr.0.06209 | kr.3,725.40 |
120.000 | kr.0.05783 | kr.6,939.60 |
125.000 | kr.0.05760 | kr.7,200.00 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |