MFR-25FRF52-69R8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 4.047
Unit Price: kr.0.63000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.31174
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.20524
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 1.923
Unit Price: kr.2.79000
Datasheet
69.8 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-25FRF52-69R8

DigiKey Part Number
69.8XTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MFR-25FRF52-69R8
Description
RES 69.8 OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
69.8 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MFR-25FRF52-69R8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MFR-25FBF52-69R8YAGEO4.04769.8XBK-NDkr.0.63000Parametric Equivalent
MRS25000C6989FRP00Vishay Beyschlag/Draloric/BC Components05053MC69R80F12AF5-NDkr.0.31174Upgrade
SFR2500006989FR500Vishay Beyschlag/Draloric/BC Components0PPC69.8YTR-NDkr.0.20524Upgrade
YR1B69R8CCTE Connectivity Passive Product1.9231712-YR1B69R8CCCT-NDkr.2.79000Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.08376kr.418.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.08376
Unit Price with VAT:kr.0.10470