576 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-25FRF52-576K

DigiKey Part Number
13-MFR-25FRF52-576KTR-ND - Tape & Reel (TR)
13-MFR-25FRF52-576KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MFR-25FRF52-576K
Description
RES 576K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
576 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MFR-25FRF52-576K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MFR-25FBF52-576KYAGEO7.739576KXBK-NDkr.0.63000Parametric Equivalent
In-Stock: 8.370
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.25400kr.2.54
25kr.0.21040kr.5.26
50kr.0.18520kr.9.26
100kr.0.16230kr.16.23
250kr.0.13772kr.34.43
500kr.0.12224kr.61.12
1.000kr.0.10898kr.108.98
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.08376kr.418.80
10.000kr.0.07620kr.762.00
15.000kr.0.07231kr.1,084.65
25.000kr.0.06792kr.1,698.00
35.000kr.0.06530kr.2,285.50
50.000kr.0.06274kr.3,137.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750