
MFR-25FRF52-3M3 | |
|---|---|
DigiKey Part Number | 13-MFR-25FRF52-3M3TR-ND - Tape & Reel (TR) 13-MFR-25FRF52-3M3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFR-25FRF52-3M3 |
Description | RES 3.3M OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.71000 | kr.0.71 |
| 10 | kr.0.45500 | kr.4.55 |
| 25 | kr.0.38200 | kr.9.55 |
| 50 | kr.0.33460 | kr.16.73 |
| 100 | kr.0.29550 | kr.29.55 |
| 250 | kr.0.25204 | kr.63.01 |
| 500 | kr.0.22460 | kr.112.30 |
| 1.000 | kr.0.20147 | kr.201.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.16007 | kr.800.35 |
| 10.000 | kr.0.14653 | kr.1,465.30 |
| 15.000 | kr.0.13958 | kr.2,093.70 |
| 25.000 | kr.0.13170 | kr.3,292.50 |
| 35.000 | kr.0.12701 | kr.4,445.35 |
| 50.000 | kr.0.12243 | kr.6,121.50 |
| Unit Price without VAT: | kr.0.71000 |
|---|---|
| Unit Price with VAT: | kr.0.88750 |

