
MFR-25FRF52-2K49 | |
|---|---|
DigiKey Part Number | 13-MFR-25FRF52-2K49TR-ND - Tape & Reel (TR) 13-MFR-25FRF52-2K49CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFR-25FRF52-2K49 |
Description | RES 2.49K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.49 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-25FRF52-2K49 Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFR2500002491FR500 | Vishay Beyschlag/Draloric/BC Components | 10.384 | 56-SFR2500002491FR500CT-ND | kr.0.90000 | Upgrade |
| YR1B2K49CC | TE Connectivity Passive Product | 13.331 | 1712-YR1B2K49CCCT-ND | kr.5.45000 | Upgrade |
| MF1/4CC2491F | KOA Speer Electronics, Inc. | 597 | 2019-MF1/4CC2491F-ND | kr.1.47000 | Parametric Equivalent |
| MF1/4CCT52R2491F | KOA Speer Electronics, Inc. | 975 | 2019-MF1/4CCT52R2491FCT-ND | kr.0.83000 | Parametric Equivalent |
| MF1/4DC2491F | KOA Speer Electronics, Inc. | 319 | 2019-MF1/4DC2491F-ND | kr.1.09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.26900 | kr.2.69 |
| 25 | kr.0.22320 | kr.5.58 |
| 50 | kr.0.19480 | kr.9.74 |
| 100 | kr.0.17180 | kr.17.18 |
| 250 | kr.0.14564 | kr.36.41 |
| 500 | kr.0.12922 | kr.64.61 |
| 1.000 | kr.0.11532 | kr.115.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.09051 | kr.452.55 |
| 10.000 | kr.0.08238 | kr.823.80 |
| 15.000 | kr.0.07819 | kr.1,172.85 |
| 25.000 | kr.0.07346 | kr.1,836.50 |
| 35.000 | kr.0.07065 | kr.2,472.75 |
| 50.000 | kr.0.06789 | kr.3,394.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

