6.81 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-25FRF52-6K81

DigiKey Part Number
13-MFR-25FRF52-6K81TR-ND - Tape & Reel (TR)
13-MFR-25FRF52-6K81CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MFR-25FRF52-6K81
Description
RES 6.81K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6.81 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MFR-25FRF52-6K81 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MFR-25FBF52-6K81YAGEO9.2486.81KXBK-NDkr.0.63000Parametric Equivalent
MRS25000C6811FRP00Vishay Beyschlag/Draloric/BC Components5.619PPC6.81KZCT-NDkr.1.59000Upgrade
SFR2500006811FR500Vishay Beyschlag/Draloric/BC Components3.29356-SFR2500006811FR500CT-NDkr.0.89000Upgrade
YR1B6K81CCTE Connectivity Passive Product1.5061712-YR1B6K81CCCT-NDkr.5.14000Upgrade
MF1/4CCT52R6811FKOA Speer Electronics, Inc.4.0582019-MF1/4CCT52R6811FCT-NDkr.0.82000Parametric Equivalent
In-Stock: 3.607
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.25400kr.2.54
25kr.0.21040kr.5.26
50kr.0.18520kr.9.26
100kr.0.16230kr.16.23
250kr.0.13772kr.34.43
500kr.0.12224kr.61.12
1.000kr.0.10898kr.108.98
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.08544kr.427.20
10.000kr.0.07773kr.777.30
15.000kr.0.07376kr.1,106.40
25.000kr.0.06928kr.1,732.00
35.000kr.0.06660kr.2,331.00
50.000kr.0.06399kr.3,199.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750