187 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-25FRF52-187K

DigiKey Part Number
13-MFR-25FRF52-187KTR-ND - Tape & Reel (TR)
13-MFR-25FRF52-187KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MFR-25FRF52-187K
Description
RES 187K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
187 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MFR-25FRF52-187K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MFR-25FBF52-187KYAGEO7.554187KXBK-NDkr.0.64000Similar
In-Stock: 9.788
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.26900kr.2.69
25kr.0.22320kr.5.58
50kr.0.19480kr.9.74
100kr.0.17180kr.17.18
250kr.0.14564kr.36.41
500kr.0.12922kr.64.61
1.000kr.0.11532kr.115.32
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.09051kr.452.55
10.000kr.0.08238kr.823.80
15.000kr.0.07819kr.1,172.85
25.000kr.0.07346kr.1,836.50
35.000kr.0.07065kr.2,472.75
50.000kr.0.06789kr.3,394.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000