MFR-25FRF52-137R is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.31469
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.20718
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.5.25000
Datasheet
MFR-25FBF52-137R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-25FRF52-137R

DigiKey Part Number
13-MFR-25FRF52-137RTR-ND - Tape & Reel (TR)
13-MFR-25FRF52-137RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MFR-25FRF52-137R
Description
RES 137 OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
137 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MFR-25FRF52-137R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.25000kr.2.50
25kr.0.21000kr.5.25
50kr.0.18300kr.9.15
100kr.0.16060kr.16.06
250kr.0.13620kr.34.05
500kr.0.12096kr.60.48
1.000kr.0.10784kr.107.84
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.08456kr.422.80
10.000kr.0.07692kr.769.20
15.000kr.0.07300kr.1,095.00
25.000kr.0.06856kr.1,714.00
35.000kr.0.06591kr.2,306.85
50.000kr.0.06333kr.3,166.50
60.000kr.0.06209kr.3,725.40
120.000kr.0.05783kr.6,939.60
125.000kr.0.05760kr.7,200.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000