
MFR-25FRF52-11K5 | |
|---|---|
DigiKey Part Number | 13-MFR-25FRF52-11K5TR-ND - Tape & Reel (TR) 13-MFR-25FRF52-11K5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFR-25FRF52-11K5 |
Description | RES 11.5K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 11.5 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-25FRF52-11K5 Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| YR1B11K5CC | TE Connectivity Passive Product | 784 | 1712-YR1B11K5CCCT-ND | kr.5.39000 | Upgrade |
| MF1/4DC1152F | KOA Speer Electronics, Inc. | 897 | 2019-MF1/4DC1152F-ND | kr.1.08000 | Parametric Equivalent |
| MF1/4DCT52R1152F | KOA Speer Electronics, Inc. | 4.168 | 2019-MF1/4DCT52R1152FCT-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.25400 | kr.2.54 |
| 25 | kr.0.21040 | kr.5.26 |
| 50 | kr.0.18520 | kr.9.26 |
| 100 | kr.0.16230 | kr.16.23 |
| 250 | kr.0.13772 | kr.34.43 |
| 500 | kr.0.12224 | kr.61.12 |
| 1.000 | kr.0.10898 | kr.108.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.08376 | kr.418.80 |
| 10.000 | kr.0.07620 | kr.762.00 |
| 15.000 | kr.0.07231 | kr.1,084.65 |
| 25.000 | kr.0.06792 | kr.1,698.00 |
| 35.000 | kr.0.06530 | kr.2,285.50 |
| 50.000 | kr.0.06274 | kr.3,137.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

