604 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-25FBF52-604R

DigiKey Part Number
604XBK-ND
Manufacturer
Manufacturer Product Number
MFR-25FBF52-604R
Description
RES 604 OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
604 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MFR-25FBF52-604R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MFR-25FRF52-604RYAGEO4.22913-MFR-25FRF52-604RCT-NDkr.0.64000Parametric Equivalent
MRS25000C6040FRP00Vishay Beyschlag/Draloric/BC Components1.997PPC604ZCT-NDkr.1.60000Upgrade
SFR2500006040FR500Vishay Beyschlag/Draloric/BC Components32556-SFR2500006040FR500CT-NDkr.0.90000Upgrade
YR1B604RCCTE Connectivity Passive Product1.7111712-YR1B604RCCCT-NDkr.5.45000Upgrade
MF1/4CC6040FKOA Speer Electronics, Inc.5922019-MF1/4CC6040F-NDkr.1.47000Parametric Equivalent
In-Stock: 3.606
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.26900kr.2.69
25kr.0.22320kr.5.58
50kr.0.19480kr.9.74
100kr.0.17180kr.17.18
250kr.0.14564kr.36.41
500kr.0.12922kr.64.61
1.000kr.0.11532kr.115.32
5.000kr.0.09051kr.452.55
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000