MFR-25FRF52-4K12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-25FBF52-4K12

DigiKey Part Number
4.12KXBK-ND
Manufacturer
Manufacturer Product Number
MFR-25FBF52-4K12
Description
RES 4.12K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.12 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MFR-25FBF52-4K12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.756
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.25000kr.2.50
25kr.0.21000kr.5.25
50kr.0.18300kr.9.15
100kr.0.16060kr.16.06
250kr.0.13620kr.34.05
500kr.0.12096kr.60.48
1.000kr.0.10784kr.107.84
5.000kr.0.08456kr.422.80
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000