
MFR-25FBF52-365R | |
|---|---|
DigiKey Part Number | 365XBK-ND |
Manufacturer | |
Manufacturer Product Number | MFR-25FBF52-365R |
Description | RES 365 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 365 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-25FBF52-365R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.25000 | kr.2.50 |
| 25 | kr.0.21000 | kr.5.25 |
| 50 | kr.0.18300 | kr.9.15 |
| 100 | kr.0.16060 | kr.16.06 |
| 250 | kr.0.13620 | kr.34.05 |
| 500 | kr.0.12096 | kr.60.48 |
| 1.000 | kr.0.10784 | kr.107.84 |
| 5.000 | kr.0.08456 | kr.422.80 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |


