1.33 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-25FBF52-1K33

DigiKey Part Number
1.33KXBK-ND
Manufacturer
Manufacturer Product Number
MFR-25FBF52-1K33
Description
RES 1.33K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.33 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MFR-25FBF52-1K33 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MFR-25FRF52-1K33YAGEO5.78013-MFR-25FRF52-1K33CT-NDkr.0.63000Parametric Equivalent
YR1B1K33CCTE Connectivity Passive Product6721712-YR1B1K33CCCT-NDkr.5.39000Upgrade
MF1/4CCT52R1331FKOA Speer Electronics, Inc.4.9142019-MF1/4CCT52R1331FCT-NDkr.0.82000Parametric Equivalent
MF1/4DC1331FKOA Speer Electronics, Inc.1.0002019-MF1/4DC1331F-NDkr.1.01000Parametric Equivalent
MF1/4DCT52R1331FKOA Speer Electronics, Inc.9302019-MF1/4DCT52R1331FCT-NDkr.0.63000Parametric Equivalent
In-Stock: 3.655
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.24700kr.2.47
25kr.0.20800kr.5.20
50kr.0.18140kr.9.07
100kr.0.15910kr.15.91
250kr.0.13492kr.33.73
500kr.0.11982kr.59.91
1.000kr.0.10683kr.106.83
5.000kr.0.08376kr.418.80
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750