MFR-25FBF52-130K is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 1.649
Unit Price: kr.0.63000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.12274
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.31174
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 1.853
Unit Price: kr.5.39000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.10627
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 1.571
Unit Price: kr.1.08000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 2.222
Unit Price: kr.0.63000
Datasheet
130 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-25FBF52-130K

DigiKey Part Number
130KXBK-ND
Manufacturer
Manufacturer Product Number
MFR-25FBF52-130K
Description
RES 130K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
130 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MFR-25FBF52-130K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MFR-25FRF52-130KYAGEO1.64913-MFR-25FRF52-130KCT-NDkr.0.63000Parametric Equivalent
LR1F130KTE Connectivity Passive Product0LR1F130K-NDkr.0.12274Upgrade
MRS25000C1303FRP00Vishay Beyschlag/Draloric/BC Components05053MC130K0F12AF5-NDkr.0.31174Upgrade
YR1B130KCCTE Connectivity Passive Product1.8531712-YR1B130KCCCT-NDkr.5.39000Upgrade
LR0204F130KTE Connectivity Passive Product0LR0204F130K-NDkr.0.10627Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.25400kr.2.54
25kr.0.21040kr.5.26
50kr.0.18520kr.9.26
100kr.0.16230kr.16.23
250kr.0.13772kr.34.43
500kr.0.12224kr.61.12
1.000kr.0.10898kr.108.98
5.000kr.0.08544kr.427.20
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750