
MFR-25FBF52-11K8 | |
|---|---|
DigiKey Part Number | 11.8KXBK-ND |
Manufacturer | |
Manufacturer Product Number | MFR-25FBF52-11K8 |
Description | RES 11.8K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 11.8 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-25FBF52-11K8 Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.26900 | kr.2.69 |
| 25 | kr.0.22320 | kr.5.58 |
| 50 | kr.0.19480 | kr.9.74 |
| 100 | kr.0.17180 | kr.17.18 |
| 250 | kr.0.14564 | kr.36.41 |
| 500 | kr.0.12922 | kr.64.61 |
| 1.000 | kr.0.11532 | kr.115.32 |
| 5.000 | kr.0.09051 | kr.452.55 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |


