6 kOhms ±0.25% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFP50SCRD52-6K

DigiKey Part Number
13-MFP50SCRD52-6KTR-ND - Tape & Reel (TR)
13-MFP50SCRD52-6KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MFP50SCRD52-6K
Description
RES 6K OHM 0.25% 1/2W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6 kOhms ±0.25% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.165
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.35000kr.2.35
10kr.1.48400kr.14.84
25kr.1.25520kr.31.38
50kr.1.11200kr.55.60
100kr.0.98970kr.98.97
250kr.0.85564kr.213.91
500kr.0.77170kr.385.85
1.000kr.0.70025kr.700.25
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.56177kr.2,808.85
10.000kr.0.52099kr.5,209.90
15.000kr.0.50004kr.7,500.60
25.000kr.0.47635kr.11,908.75
35.000kr.0.46223kr.16,178.05
50.000kr.0.44844kr.22,422.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.35000
Unit Price with VAT:kr.2.93750