80 kOhms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFP50SBRE52-80K

DigiKey Part Number
13-MFP50SBRE52-80KTR-ND - Tape & Reel (TR)
13-MFP50SBRE52-80KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MFP50SBRE52-80K
Description
RES 80K OHM 0.1% 1/2W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
80 kOhms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.525
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.98000kr.2.98
10kr.1.89600kr.18.96
25kr.1.60800kr.40.20
50kr.1.42780kr.71.39
100kr.1.27310kr.127.31
250kr.1.10392kr.275.98
500kr.0.99792kr.498.96
1.000kr.0.90789kr.907.89
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.73288kr.3,664.40
10.000kr.0.68149kr.6,814.90
15.000kr.0.65509kr.9,826.35
25.000kr.0.62522kr.15,630.50
35.000kr.0.60743kr.21,260.05
50.000kr.0.59342kr.29,671.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.98000
Unit Price with VAT:kr.3.72500