
MFP50SBRD52-45K | |
---|---|
DigiKey Part Number | 13-MFP50SBRD52-45KTR-ND - Tape & Reel (TR) 13-MFP50SBRD52-45KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFP50SBRD52-45K |
Description | RES 45K OHM 0.1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 45 kOhms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.20000 | kr.3.20 |
10 | kr.2.04800 | kr.20.48 |
25 | kr.1.73840 | kr.43.46 |
50 | kr.1.54360 | kr.77.18 |
100 | kr.1.37790 | kr.137.79 |
250 | kr.1.19604 | kr.299.01 |
500 | kr.1.08224 | kr.541.12 |
1.000 | kr.0.98554 | kr.985.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.81321 | kr.4,066.05 |
10.000 | kr.0.75688 | kr.7,568.80 |
15.000 | kr.0.72796 | kr.10,919.40 |
25.000 | kr.0.69524 | kr.17,381.00 |
35.000 | kr.0.67574 | kr.23,650.90 |
50.000 | kr.0.66560 | kr.33,280.00 |
Unit Price without VAT: | kr.3.20000 |
---|---|
Unit Price with VAT: | kr.4.00000 |