
MFP50SBBE52-7K | |
---|---|
DigiKey Part Number | 13-MFP50SBBE52-7K-ND |
Manufacturer | |
Manufacturer Product Number | MFP50SBBE52-7K |
Description | RES 7K OHM 0.1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 kOhms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFP50SBBE52-7K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.94000 | kr.2.94 |
10 | kr.1.87500 | kr.18.75 |
25 | kr.1.59240 | kr.39.81 |
50 | kr.1.41180 | kr.70.59 |
100 | kr.1.26020 | kr.126.02 |
250 | kr.1.09260 | kr.273.15 |
500 | kr.0.98764 | kr.493.82 |
1.000 | kr.0.89850 | kr.898.50 |
5.000 | kr.0.73981 | kr.3,699.05 |
Unit Price without VAT: | kr.2.94000 |
---|---|
Unit Price with VAT: | kr.3.67500 |