
MFP50SBBE52-5K2 | |
|---|---|
DigiKey Part Number | 13-MFP50SBBE52-5K2-ND |
Manufacturer | |
Manufacturer Product Number | MFP50SBBE52-5K2 |
Description | RES 5.2K OHM 0.1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5.2 kOhms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.92000 | kr.2.92 |
| 10 | kr.1.85800 | kr.18.58 |
| 25 | kr.1.57720 | kr.39.43 |
| 50 | kr.1.39860 | kr.69.93 |
| 100 | kr.1.24830 | kr.124.83 |
| 250 | kr.1.08236 | kr.270.59 |
| 500 | kr.0.97838 | kr.489.19 |
| 1.000 | kr.0.89007 | kr.890.07 |
| 5.000 | kr.0.73288 | kr.3,664.40 |
| Unit Price without VAT: | kr.2.92000 |
|---|---|
| Unit Price with VAT: | kr.3.65000 |

