7,5k Ohm Axial 0,1% MFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFP-25BRD52-7K5

DigiKey Part Number
13-MFP-25BRD52-7K5TR-ND - Tape & Reel (TR)
13-MFP-25BRD52-7K5CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MFP-25BRD52-7K5
Description
RES 7.5K OHM 0.1% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
7.5 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MFP-25BRD52-7K5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 262
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.84000kr.3.84
10kr.2.46400kr.24.64
25kr.2.09400kr.52.35
50kr.1.86120kr.93.06
100kr.1.66400kr.166.40
250kr.1.44820kr.362.05
500kr.1.31276kr.656.38
1.000kr.1.19776kr.1,197.76
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.99295kr.4,964.75
10.000kr.0.92598kr.9,259.80
15.000kr.0.89160kr.13,374.00
25.000kr.0.85271kr.21,317.75
35.000kr.0.83100kr.29,085.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.84000
Unit Price with VAT:kr.4.80000