20 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFP-25BRD52-20K

DigiKey Part Number
13-MFP-25BRD52-20KTR-ND - Tape & Reel (TR)
13-MFP-25BRD52-20KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MFP-25BRD52-20K
Description
RES 20K OHM 0.1% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
20 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MFP-25BRD52-20K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MRA0207 20K BOhmite1273-MRA020720KBCT-NDkr.0.78000Parametric Equivalent
YR1B20KCCTE Connectivity Passive Product5.184A105929CT-NDkr.0.62000Parametric Equivalent
In-Stock: 2.803
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.87000kr.3.87
10kr.2.48500kr.24.85
25kr.2.11520kr.52.88
50kr.1.88040kr.94.02
100kr.1.68140kr.168.14
250kr.1.46328kr.365.82
500kr.1.32658kr.663.29
1.000kr.1.21031kr.1,210.31
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.98364kr.4,918.20
10.000kr.0.91730kr.9,173.00
15.000kr.0.88324kr.13,248.60
25.000kr.0.84472kr.21,118.00
35.000kr.0.82321kr.28,812.35
Manufacturers Standard Package
Unit Price without VAT:kr.3.87000
Unit Price with VAT:kr.4.83750