
| MF0207FTE52-6K8 | |
|---|---|
| DigiKey Part Number | 13-MF0207FTE52-6K8CT-ND - Cut Tape (CT) 13-MF0207FTE52-6K8TB-ND - Tape & Box (TB) | 
| Manufacturer | |
| Manufacturer Product Number | MF0207FTE52-6K8 | 
| Description | RES 6.8K OHM 1% 0.6W AXIAL | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 6.8 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Cut Tape (CT) Tape & Box (TB) | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | - | |
| Temperature Coefficient | ±50ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | ||
| Supplier Device Package | Axial | |
| Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
| Height - Seated (Max) | - | |
| Number of Terminations | 2 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.32600 | kr.3.26 | 
| 25 | kr.0.27120 | kr.6.78 | 
| 50 | kr.0.23800 | kr.11.90 | 
| 100 | kr.0.20990 | kr.20.99 | 
| 250 | kr.0.17844 | kr.44.61 | 
| 500 | kr.0.15872 | kr.79.36 | 
| 1.000 | kr.0.14182 | kr.141.82 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.11187 | kr.559.35 | 
| 10.000 | kr.0.10206 | kr.1,020.60 | 
| 15.000 | kr.0.09702 | kr.1,455.30 | 
| 25.000 | kr.0.09131 | kr.2,282.75 | 
| 35.000 | kr.0.08791 | kr.3,076.85 | 
| 50.000 | kr.0.08459 | kr.4,229.50 | 
| 60.000 | kr.0.08300 | kr.4,980.00 | 
| 120.000 | kr.0.07752 | kr.9,302.40 | 
| 125.000 | kr.0.07723 | kr.9,653.75 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark