
MF0207FTE52-1M | |
---|---|
DigiKey Part Number | 13-MF0207FTE52-1MCT-ND - Cut Tape (CT) 13-MF0207FTE52-1MTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MF0207FTE52-1M |
Description | RES 1M OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MF0207FTE52-1M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.32600 | kr.3.26 |
25 | kr.0.27120 | kr.6.78 |
50 | kr.0.23800 | kr.11.90 |
100 | kr.0.20990 | kr.20.99 |
250 | kr.0.17844 | kr.44.61 |
500 | kr.0.15872 | kr.79.36 |
1.000 | kr.0.14182 | kr.141.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.11187 | kr.559.35 |
10.000 | kr.0.10206 | kr.1,020.60 |
15.000 | kr.0.09702 | kr.1,455.30 |
25.000 | kr.0.09131 | kr.2,282.75 |
35.000 | kr.0.08791 | kr.3,076.85 |
50.000 | kr.0.08459 | kr.4,229.50 |
60.000 | kr.0.08300 | kr.4,980.00 |
120.000 | kr.0.07752 | kr.9,302.40 |
125.000 | kr.0.07723 | kr.9,653.75 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |