
MF0207FTE52-12K1 | |
|---|---|
DigiKey Part Number | 13-MF0207FTE52-12K1CT-ND - Cut Tape (CT) 13-MF0207FTE52-12K1TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MF0207FTE52-12K1 |
Description | RES 12.1K OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12.1 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MF0207FTE52-12K1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.33000 | kr.3.30 |
| 25 | kr.0.27400 | kr.6.85 |
| 50 | kr.0.24100 | kr.12.05 |
| 100 | kr.0.21180 | kr.21.18 |
| 250 | kr.0.18032 | kr.45.08 |
| 500 | kr.0.16028 | kr.80.14 |
| 1.000 | kr.0.14335 | kr.143.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.11082 | kr.554.10 |
| 10.000 | kr.0.10110 | kr.1,011.00 |
| 15.000 | kr.0.09611 | kr.1,441.65 |
| 25.000 | kr.0.09046 | kr.2,261.50 |
| 35.000 | kr.0.08709 | kr.3,048.15 |
| 50.000 | kr.0.08380 | kr.4,190.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

