8.25 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF0207FRE52-8K25

DigiKey Part Number
13-MF0207FRE52-8K25TR-ND - Tape & Reel (TR)
13-MF0207FRE52-8K25CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MF0207FRE52-8K25
Description
RES 8.25K OHM 1% 0.6W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8.25 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.906
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.27300kr.2.73
25kr.0.22840kr.5.71
50kr.0.20040kr.10.02
100kr.0.17630kr.17.63
250kr.0.14964kr.37.41
500kr.0.13302kr.66.51
1.000kr.0.11868kr.118.68
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.09138kr.456.90
10.000kr.0.08321kr.832.10
15.000kr.0.07900kr.1,185.00
25.000kr.0.07425kr.1,856.25
35.000kr.0.07142kr.2,499.70
50.000kr.0.06865kr.3,432.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750