
MF0204FRE52-2K2 | |
|---|---|
DigiKey Part Number | 13-MF0204FRE52-2K2TR-ND - Tape & Reel (TR) 13-MF0204FRE52-2K2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF0204FRE52-2K2 |
Description | RES 2.2K OHM 1% 0.4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MF0204FRE52-2K2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.075" Dia x 0.134" L (1.90mm x 3.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.09600 | kr.0.96 |
| 25 | kr.0.09520 | kr.2.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.08638 | kr.431.90 |
| 10.000 | kr.0.07860 | kr.786.00 |
| 15.000 | kr.0.07460 | kr.1,119.00 |
| 25.000 | kr.0.07007 | kr.1,751.75 |
| 35.000 | kr.0.06737 | kr.2,357.95 |
| 50.000 | kr.0.06474 | kr.3,237.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

