
ME0201-R-SB001L | |
|---|---|
DigiKey Part Number | 13-ME0201-R-SB001L-ND |
Manufacturer | |
Manufacturer Product Number | ME0201-R-SB001L |
Description | KIT RES METL CUR SENSE 0201-2512 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Metal Element Resistor Kit 0.0002 ~ 0.15 Ohm ±1% Surface Mount 15 Pieces (60 Values - Mixed Quantities) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Kit Type | Metal Element | |
Resistance (Ohms) | 0.0002 ~ 0.15 | |
Power (Watts) | - | |
Tolerance | ±1% | |
Features | - | |
Quantity | 15 Pieces (60 Values - Mixed Quantities) | |
Mounting Type | Surface Mount | |
Packages Included | 0201 ~ Wide 2512 (0603 ~ 6432 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.901.36000 | kr.901.36 |
| 10 | kr.821.60000 | kr.8,216.00 |
| Unit Price without VAT: | kr.901.36000 |
|---|---|
| Unit Price with VAT: | kr.1,126.70000 |


