
MCF25SJR-2K2 | |
|---|---|
DigiKey Part Number | 13-MCF25SJR-2K2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCF25SJR-2K2 |
Description | RES SMD 2.2K OHM 5% 1/4W MELF |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 0.25W, 1/4W Chip Resistor MELF, 0204 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | MCF25SJR-2K2 Models |
Category | Composition |
Mfr | Temperature Coefficient 0/ -600ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case MELF, 0204 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.055" Dia x 0.138" L (1.40mm x 3.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | kr.0.15066 | kr.1,807.92 |
| Unit Price without VAT: | kr.0.15066 |
|---|---|
| Unit Price with VAT: | kr.0.18833 |

