
MCF-25JR-100K | |
|---|---|
DigiKey Part Number | 13-MCF-25JR-100KTR-ND - Tape & Reel (TR) 13-MCF-25JR-100KCT-ND - Cut Tape (CT) 13-MCF-25JR-100KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCF-25JR-100K |
Description | RES SMD 100K OHM 5% 1/4W MELF |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 0.25W, 1/4W Chip Resistor MELF, 0207 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | MCF-25JR-100K Models |
Category | Composition |
Mfr | Temperature Coefficient 0/ -600ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case MELF, 0207 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.087" Dia x 0.232" L (2.20mm x 5.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.43100 | kr.4.31 |
| 25 | kr.0.36000 | kr.9.00 |
| 50 | kr.0.31700 | kr.15.85 |
| 100 | kr.0.27960 | kr.27.96 |
| 250 | kr.0.23840 | kr.59.60 |
| 500 | kr.0.21252 | kr.106.26 |
| 1.000 | kr.0.19039 | kr.190.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.16665 | kr.333.30 |
| 4.000 | kr.0.15118 | kr.604.72 |
| 6.000 | kr.0.14322 | kr.859.32 |
| 10.000 | kr.0.13422 | kr.1,342.20 |
| 14.000 | kr.0.12885 | kr.1,803.90 |
| 20.000 | kr.0.12361 | kr.2,472.20 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

