
LTS08A3.3L02 | |
|---|---|
DigiKey Part Number | 13-LTS08A3.3L02TR-ND - Tape & Reel (TR) 13-LTS08A3.3L02CT-ND - Cut Tape (CT) 13-LTS08A3.3L02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTS08A3.3L02 |
Description | TVS DIODE 3.3VWM 25VC 8SOIC |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 25V Clamp 100A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 3.5V | |
Voltage - Clamping (Max) @ Ipp | 25V | |
Current - Peak Pulse (10/1000µs) | 100A (8/20µs) | |
Power - Peak Pulse | 2000W (2kW) | |
Power Line Protection | Yes | |
Applications | Telecom | |
Capacitance @ Frequency | 15pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.61000 | kr.15.61 |
| 10 | kr.10.03000 | kr.100.30 |
| 100 | kr.6.84800 | kr.684.80 |
| 500 | kr.5.48560 | kr.2,742.80 |
| 1.000 | kr.5.38807 | kr.5,388.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.57813 | kr.11,445.32 |
| Unit Price without VAT: | kr.15.61000 |
|---|---|
| Unit Price with VAT: | kr.19.51250 |


