
LCE17A/TR13 | |
---|---|
DigiKey Part Number | 13-LCE17A/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LCE17A/TR13 |
Description | TVS DIODE 17VWM 27.6VC DO201 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 54A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17V | |
Voltage - Breakdown (Min) | 18.9V | |
Voltage - Clamping (Max) @ Ipp | 27.6V | |
Current - Peak Pulse (10/1000µs) | 54A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1.200 | kr.1.92560 | kr.2,310.72 |
2.400 | kr.1.77835 | kr.4,268.04 |
3.600 | kr.1.70284 | kr.6,130.22 |
6.000 | kr.1.61764 | kr.9,705.84 |
8.400 | kr.1.59712 | kr.13,415.81 |
Unit Price without VAT: | kr.1.92560 |
---|---|
Unit Price with VAT: | kr.2.40700 |