LCE10A/B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: kr.2.09728
Datasheet
17V Clamp 88A Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCE10A/B

DigiKey Part Number
13-LCE10A/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
LCE10A/B
Description
TVS DIODE 10VWM 17VC DO201
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
17V Clamp 88A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
17V
Mfr
Current - Peak Pulse (10/1000µs)
88A
Series
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Box (TB)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 175°C (TJ)
Unidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
10V
Package / Case
DO-201AA, DO-27, Axial
Voltage - Breakdown (Min)
11.1V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LCE10A/TR13YAGEO013-LCE10A/TR13TR-NDkr.2.09728Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.1.95006kr.1,950.06
2.000kr.1.79774kr.3,595.48
3.000kr.1.71962kr.5,158.86
5.000kr.1.63142kr.8,157.10
7.000kr.1.58215kr.11,075.05
Manufacturers Standard Package
Unit Price without VAT:kr.1.95006
Unit Price with VAT:kr.2.43758