4.7 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KNP1WSJR-52-4R7

DigiKey Part Number
13-KNP1WSJR-52-4R7TR-ND - Tape & Reel (TR)
13-KNP1WSJR-52-4R7CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
KNP1WSJR-52-4R7
Description
RES 4.7 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
KNP1WSJR-52-4R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Operating Temperature
-40°C ~ 200°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.138" Dia x 0.354" L (3.50mm x 9.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.820
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.62800kr.6.28
25kr.0.53000kr.13.25
50kr.0.46540kr.23.27
100kr.0.41210kr.41.21
250kr.0.35252kr.88.13
500kr.0.31536kr.157.68
1.000kr.0.28378kr.283.78
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.24914kr.622.85
5.000kr.0.22744kr.1,137.20
7.500kr.0.21630kr.1,622.25
12.500kr.0.20369kr.2,546.12
17.500kr.0.19617kr.3,432.98
25.000kr.0.18883kr.4,720.75
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250