
KNP1WSJR-52-33R | |
|---|---|
DigiKey Part Number | 13-KNP1WSJR-52-33RTR-ND - Tape & Reel (TR) 13-KNP1WSJR-52-33RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KNP1WSJR-52-33R |
Description | RES 33 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | KNP1WSJR-52-33R Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Operating Temperature -40°C ~ 200°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.138" Dia x 0.354" L (3.50mm x 9.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KNP100JR-52-33R | YAGEO | 13.279 | 13-KNP100JR-52-33RCT-ND | kr.1.78000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.0.74200 | kr.7.42 |
| 25 | kr.0.62640 | kr.15.66 |
| 50 | kr.0.55160 | kr.27.58 |
| 100 | kr.0.48750 | kr.48.75 |
| 250 | kr.0.41844 | kr.104.61 |
| 500 | kr.0.37494 | kr.187.47 |
| 1.000 | kr.0.33786 | kr.337.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.20838 | kr.520.95 |
| 5.000 | kr.0.18990 | kr.949.50 |
| 7.500 | kr.0.18040 | kr.1,353.00 |
| 12.500 | kr.0.16965 | kr.2,120.62 |
| 17.500 | kr.0.16325 | kr.2,856.88 |
| 25.000 | kr.0.15699 | kr.3,924.75 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |

