
KNP1WSJR-52-10R | |
|---|---|
DigiKey Part Number | 13-KNP1WSJR-52-10RTR-ND - Tape & Reel (TR) 13-KNP1WSJR-52-10RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KNP1WSJR-52-10R |
Description | RES 10 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | KNP1WSJR-52-10R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.138" Dia x 0.354" L (3.50mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.53300 | kr.5.33 |
| 25 | kr.0.44640 | kr.11.16 |
| 50 | kr.0.39300 | kr.19.65 |
| 100 | kr.0.34680 | kr.34.68 |
| 250 | kr.0.29644 | kr.74.11 |
| 500 | kr.0.26488 | kr.132.44 |
| 1.000 | kr.0.23794 | kr.237.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.20838 | kr.520.95 |
| 5.000 | kr.0.18990 | kr.949.50 |
| 7.500 | kr.0.18040 | kr.1,353.00 |
| 12.500 | kr.0.16965 | kr.2,120.62 |
| 17.500 | kr.0.16325 | kr.2,856.88 |
| 25.000 | kr.0.15699 | kr.3,924.75 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

