100 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KNP1WSJR-52-100R

DigiKey Part Number
13-KNP1WSJR-52-100RTR-ND - Tape & Reel (TR)
13-KNP1WSJR-52-100RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
KNP1WSJR-52-100R
Description
RES 100 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
KNP1WSJR-52-100R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Operating Temperature
-40°C ~ 200°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.138" Dia x 0.354" L (3.50mm x 9.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.602
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.90000kr.0.90
10kr.0.57700kr.5.77
25kr.0.48720kr.12.18
50kr.0.42820kr.21.41
100kr.0.37820kr.37.82
250kr.0.32332kr.80.83
500kr.0.28896kr.144.48
1.000kr.0.25973kr.259.73
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.22771kr.569.27
5.000kr.0.20768kr.1,038.40
7.500kr.0.19739kr.1,480.43
12.500kr.0.18574kr.2,321.75
17.500kr.0.17879kr.3,128.83
25.000kr.0.17201kr.4,300.25
Manufacturers Standard Package
Unit Price without VAT:kr.0.90000
Unit Price with VAT:kr.1.12500