
KNP1WSJR-52-0R47 | |
|---|---|
DigiKey Part Number | 13-KNP1WSJR-52-0R47TR-ND - Tape & Reel (TR) 13-KNP1WSJR-52-0R47CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KNP1WSJR-52-0R47 |
Description | RES 0.47 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | KNP1WSJR-52-0R47 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.138" Dia x 0.354" L (3.50mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.84000 | kr.0.84 |
| 10 | kr.0.54200 | kr.5.42 |
| 25 | kr.0.45400 | kr.11.35 |
| 50 | kr.0.40000 | kr.20.00 |
| 100 | kr.0.35280 | kr.35.28 |
| 250 | kr.0.30160 | kr.75.40 |
| 500 | kr.0.26948 | kr.134.74 |
| 1.000 | kr.0.24207 | kr.242.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.21200 | kr.530.00 |
| 5.000 | kr.0.19319 | kr.965.95 |
| 7.500 | kr.0.18353 | kr.1,376.47 |
| 12.500 | kr.0.17260 | kr.2,157.50 |
| 17.500 | kr.0.16608 | kr.2,906.40 |
| 25.000 | kr.0.15971 | kr.3,992.75 |
| 30.000 | kr.0.15666 | kr.4,699.80 |
| 60.000 | kr.0.14617 | kr.8,770.20 |
| 62.500 | kr.0.14561 | kr.9,100.62 |
| Unit Price without VAT: | kr.0.84000 |
|---|---|
| Unit Price with VAT: | kr.1.05000 |

