
KNP100JR-73-82R | |
|---|---|
DigiKey Part Number | 13-KNP100JR-73-82RTR-ND - Tape & Reel (TR) 13-KNP100JR-73-82RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KNP100JR-73-82R |
Description | RES 82 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 82 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | KNP100JR-73-82R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.181" Dia x 0.453" L (4.60mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.79000 | kr.1.79 |
| 10 | kr.1.12600 | kr.11.26 |
| 25 | kr.0.94960 | kr.23.74 |
| 50 | kr.0.83840 | kr.41.92 |
| 100 | kr.0.74500 | kr.74.50 |
| 250 | kr.0.64204 | kr.160.51 |
| 500 | kr.0.57754 | kr.288.77 |
| 1.000 | kr.0.52256 | kr.522.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.47591 | kr.951.82 |
| 4.000 | kr.0.43624 | kr.1,744.96 |
| 6.000 | kr.0.41586 | kr.2,495.16 |
| 10.000 | kr.0.39281 | kr.3,928.10 |
| 14.000 | kr.0.37906 | kr.5,306.84 |
| 20.000 | kr.0.36564 | kr.7,312.80 |
| 24.000 | kr.0.35920 | kr.8,620.80 |
| 48.000 | kr.0.33709 | kr.16,180.32 |
| 50.000 | kr.0.33590 | kr.16,795.00 |
| Unit Price without VAT: | kr.1.79000 |
|---|---|
| Unit Price with VAT: | kr.2.23750 |

