6.8 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KNP100JR-73-6R8

DigiKey Part Number
13-KNP100JR-73-6R8TR-ND - Tape & Reel (TR)
13-KNP100JR-73-6R8CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
KNP100JR-73-6R8
Description
RES 6.8 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6.8 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
KNP100JR-73-6R8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Operating Temperature
-40°C ~ 200°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.181" Dia x 0.453" L (4.60mm x 11.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 330
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.65000kr.1.65
10kr.1.04600kr.10.46
25kr.0.88240kr.22.06
50kr.0.77980kr.38.99
100kr.0.69230kr.69.23
250kr.0.59620kr.149.05
500kr.0.53598kr.267.99
1.000kr.0.48476kr.484.76
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.34728kr.694.56
4.000kr.0.31735kr.1,269.40
6.000kr.0.30198kr.1,811.88
10.000kr.0.28458kr.2,845.80
14.000kr.0.27421kr.3,838.94
20.000kr.0.26407kr.5,281.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.65000
Unit Price with VAT:kr.2.06250