
KNP100JR-73-5R6 | |
|---|---|
DigiKey Part Number | 13-KNP100JR-73-5R6TR-ND - Tape & Reel (TR) 13-KNP100JR-73-5R6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KNP100JR-73-5R6 |
Description | RES 5.6 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5.6 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | KNP100JR-73-5R6 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Operating Temperature -40°C ~ 200°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.181" Dia x 0.453" L (4.60mm x 11.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 10 | kr.1.11600 | kr.11.16 |
| 25 | kr.0.94080 | kr.23.52 |
| 50 | kr.0.83060 | kr.41.53 |
| 100 | kr.0.73800 | kr.73.80 |
| 250 | kr.0.63576 | kr.158.94 |
| 500 | kr.0.57200 | kr.286.00 |
| 1.000 | kr.0.51753 | kr.517.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.34728 | kr.694.56 |
| 4.000 | kr.0.31735 | kr.1,269.40 |
| 6.000 | kr.0.30198 | kr.1,811.88 |
| 10.000 | kr.0.28458 | kr.2,845.80 |
| 14.000 | kr.0.27421 | kr.3,838.94 |
| 20.000 | kr.0.26407 | kr.5,281.40 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |

