2,7 Ohm Axial 5% KNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KNP100JR-73-2R7

DigiKey Part Number
13-KNP100JR-73-2R7TR-ND - Tape & Reel (TR)
13-KNP100JR-73-2R7CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
KNP100JR-73-2R7
Description
RES 2.7 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.7 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
KNP100JR-73-2R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
-
Operating Temperature
-40°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.181" Dia x 0.453" L (4.60mm x 11.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.098
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.73000kr.1.73
10kr.1.12000kr.11.20
25kr.0.94480kr.23.62
50kr.0.83580kr.41.79
100kr.0.74240kr.74.24
250kr.0.63948kr.159.87
500kr.0.57510kr.287.55
1.000kr.0.52045kr.520.45
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.47395kr.947.90
4.000kr.0.43445kr.1,737.80
6.000kr.0.41413kr.2,484.78
10.000kr.0.39116kr.3,911.60
14.000kr.0.37747kr.5,284.58
20.000kr.0.36409kr.7,281.80
24.000kr.0.35768kr.8,584.32
48.000kr.0.33565kr.16,111.20
50.000kr.0.33447kr.16,723.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.73000
Unit Price with VAT:kr.2.16250