2.7 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KNP100JR-73-2R7

DigiKey Part Number
13-KNP100JR-73-2R7TR-ND - Tape & Reel (TR)
13-KNP100JR-73-2R7CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
KNP100JR-73-2R7
Description
RES 2.7 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.7 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
KNP100JR-73-2R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Operating Temperature
-40°C ~ 200°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.181" Dia x 0.453" L (4.60mm x 11.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.012
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.1.11000kr.11.10
25kr.0.93560kr.23.39
50kr.0.82800kr.41.40
100kr.0.73540kr.73.54
250kr.0.63348kr.158.37
500kr.0.56972kr.284.86
1.000kr.0.51557kr.515.57
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.46951kr.939.02
4.000kr.0.43038kr.1,721.52
6.000kr.0.41025kr.2,461.50
10.000kr.0.38749kr.3,874.90
14.000kr.0.37393kr.5,235.02
20.000kr.0.36068kr.7,213.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750