
KNP100JR-73-27R | |
|---|---|
DigiKey Part Number | 13-KNP100JR-73-27RTR-ND - Tape & Reel (TR) 13-KNP100JR-73-27RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KNP100JR-73-27R |
Description | RES 27 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | KNP100JR-73-27R Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Operating Temperature -40°C ~ 200°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.181" Dia x 0.453" L (4.60mm x 11.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.1.11000 | kr.11.10 |
| 25 | kr.0.93320 | kr.23.33 |
| 50 | kr.0.82540 | kr.41.27 |
| 100 | kr.0.73350 | kr.73.35 |
| 250 | kr.0.63196 | kr.157.99 |
| 500 | kr.0.56832 | kr.284.16 |
| 1.000 | kr.0.51430 | kr.514.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.46834 | kr.936.68 |
| 4.000 | kr.0.42928 | kr.1,717.12 |
| 6.000 | kr.0.40921 | kr.2,455.26 |
| 10.000 | kr.0.38650 | kr.3,865.00 |
| 14.000 | kr.0.37297 | kr.5,221.58 |
| 20.000 | kr.0.35974 | kr.7,194.80 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

