
KNP100JR-73-15R | |
|---|---|
DigiKey Part Number | 13-KNP100JR-73-15RTR-ND - Tape & Reel (TR) 13-KNP100JR-73-15RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KNP100JR-73-15R |
Description | RES 15 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | KNP100JR-73-15R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.181" Dia x 0.453" L (4.60mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.73000 | kr.1.73 |
| 10 | kr.1.12000 | kr.11.20 |
| 25 | kr.0.94480 | kr.23.62 |
| 50 | kr.0.83580 | kr.41.79 |
| 100 | kr.0.74180 | kr.74.18 |
| 250 | kr.0.63924 | kr.159.81 |
| 500 | kr.0.57498 | kr.287.49 |
| 1.000 | kr.0.52032 | kr.520.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.47386 | kr.947.72 |
| 4.000 | kr.0.43434 | kr.1,737.36 |
| 6.000 | kr.0.41404 | kr.2,484.24 |
| 10.000 | kr.0.39107 | kr.3,910.70 |
| 14.000 | kr.0.37738 | kr.5,283.32 |
| 20.000 | kr.0.36401 | kr.7,280.20 |
| 24.000 | kr.0.35759 | kr.8,582.16 |
| 48.000 | kr.0.33557 | kr.16,107.36 |
| 50.000 | kr.0.33439 | kr.16,719.50 |
| Unit Price without VAT: | kr.1.73000 |
|---|---|
| Unit Price with VAT: | kr.2.16250 |

