390m Ohm Axial 5% KNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KNP100JR-73-0R39

DigiKey Part Number
0.39ACTR-ND - Tape & Reel (TR)
0.39ACCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
KNP100JR-73-0R39
Description
RES 0.39 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
390 mOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
KNP100JR-73-0R39 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
-
Operating Temperature
-40°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.181" Dia x 0.453" L (4.60mm x 11.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.853
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.79000kr.1.79
10kr.1.12600kr.11.26
25kr.0.94960kr.23.74
50kr.0.83840kr.41.92
100kr.0.74500kr.74.50
250kr.0.64204kr.160.51
500kr.0.57754kr.288.77
1.000kr.0.52256kr.522.56
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.47591kr.951.82
4.000kr.0.43624kr.1,744.96
6.000kr.0.41586kr.2,495.16
10.000kr.0.39281kr.3,928.10
14.000kr.0.37906kr.5,306.84
20.000kr.0.36564kr.7,312.80
24.000kr.0.35920kr.8,620.80
48.000kr.0.33709kr.16,180.32
50.000kr.0.33590kr.16,795.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.79000
Unit Price with VAT:kr.2.23750