180 mOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KNP100JR-73-0R18

DigiKey Part Number
13-KNP100JR-73-0R18TR-ND - Tape & Reel (TR)
13-KNP100JR-73-0R18CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
KNP100JR-73-0R18
Description
RES 0.18 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
180 mOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
KNP100JR-73-0R18 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Operating Temperature
-40°C ~ 200°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.181" Dia x 0.453" L (4.60mm x 11.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.465
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.78000kr.1.78
10kr.1.11600kr.11.16
25kr.0.94080kr.23.52
50kr.0.83060kr.41.53
100kr.0.73800kr.73.80
250kr.0.63604kr.159.01
500kr.0.57212kr.286.06
1.000kr.0.51766kr.517.66
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.47144kr.942.88
4.000kr.0.43215kr.1,728.60
6.000kr.0.41196kr.2,471.76
10.000kr.0.38912kr.3,891.20
14.000kr.0.37551kr.5,257.14
20.000kr.0.36221kr.7,244.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.78000
Unit Price with VAT:kr.2.22500