160m Ohm Axial 5% KNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KNP100JR-73-0R16

DigiKey Part Number
13-KNP100JR-73-0R16TR-ND - Tape & Reel (TR)
13-KNP100JR-73-0R16CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
KNP100JR-73-0R16
Description
RES 0.16 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
160 mOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
KNP100JR-73-0R16 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
-
Operating Temperature
-40°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.181" Dia x 0.453" L (4.60mm x 11.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.700
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.81000kr.1.81
10kr.1.13500kr.11.35
25kr.0.95720kr.23.93
50kr.0.84500kr.42.25
100kr.0.75080kr.75.08
250kr.0.64708kr.161.77
500kr.0.58204kr.291.02
1.000kr.0.52664kr.526.64
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.47962kr.959.24
4.000kr.0.43965kr.1,758.60
6.000kr.0.41911kr.2,514.66
10.000kr.0.39588kr.3,958.80
14.000kr.0.38202kr.5,348.28
20.000kr.0.36850kr.7,370.00
24.000kr.0.36201kr.8,688.24
48.000kr.0.33973kr.16,307.04
50.000kr.0.33853kr.16,926.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.81000
Unit Price with VAT:kr.2.26250