150 mOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KNP100JR-73-0R15

DigiKey Part Number
13-KNP100JR-73-0R15TR-ND - Tape & Reel (TR)
13-KNP100JR-73-0R15CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
KNP100JR-73-0R15
Description
RES 0.15 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
150 mOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
KNP100JR-73-0R15 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Operating Temperature
-40°C ~ 200°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.181" Dia x 0.453" L (4.60mm x 11.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.447
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.39000kr.1.39
10kr.0.88800kr.8.88
25kr.0.74800kr.18.70
50kr.0.65940kr.32.97
100kr.0.58450kr.58.45
250kr.0.50264kr.125.66
500kr.0.45102kr.225.51
1.000kr.0.40722kr.407.22
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.36997kr.739.94
4.000kr.0.33832kr.1,353.28
6.000kr.0.32204kr.1,932.24
10.000kr.0.30363kr.3,036.30
14.000kr.0.29265kr.4,097.10
20.000kr.0.28193kr.5,638.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.39000
Unit Price with VAT:kr.1.73750