68 Ohm Axial 5% KNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KNP100JR-52-68R

DigiKey Part Number
13-KNP100JR-52-68RTR-ND - Tape & Reel (TR)
13-KNP100JR-52-68RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
KNP100JR-52-68R
Description
RES 68 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
68 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
KNP100JR-52-68R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
-
Operating Temperature
-40°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.181" Dia x 0.453" L (4.60mm x 11.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.34000kr.1.34
10kr.0.84500kr.8.45
25kr.0.71160kr.17.79
50kr.0.62720kr.31.36
100kr.0.55550kr.55.55
250kr.0.47720kr.119.30
500kr.0.42790kr.213.95
1.000kr.0.38611kr.386.11
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.35056kr.701.12
4.000kr.0.32035kr.1,281.40
6.000kr.0.30483kr.1,828.98
10.000kr.0.28727kr.2,872.70
14.000kr.0.27680kr.3,875.20
20.000kr.0.26657kr.5,331.40
24.000kr.0.26166kr.6,279.84
48.000kr.0.24482kr.11,751.36
50.000kr.0.24391kr.12,195.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.34000
Unit Price with VAT:kr.1.67500